
Shielded, right-angle RJ45 connector featuring 16 positions and 2 ports. This female modular connector offers 16 loaded positions with gold-plated bronze contacts and a 2.54mm pitch. Designed for through-hole termination, it has a 1.5A current rating and a 125V voltage rating, operating between -55°C and 85°C. Available in black, green, and yellow, this component is RoHS compliant and supplied in a tray package.
Sign in to ask questions about the Amphenol RJSAE-538A-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJSAE-538A-02 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 28.15mm |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJSAE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSAE-538A-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
