This RJ11 connector features a female gender, 64 positions loaded, and an 8-port configuration. It has a current rating of 1.5A and a voltage rating of 125V. The connector is made of bronze with a gold plating and is RoHS compliant. It has a right-angle orientation and a pitch of 2.54mm, and is designed for through-hole termination.
Sign in to ask questions about the Amphenol RJSAE-538A-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJSAE-538A-08 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 28.15mm |
| Gender | Female |
| Length | 63.75mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RJSAE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSAE-538A-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.