The RJSAE-736M is a modular RJ-11 connector with a female gender and 6 contacts. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a terminal pitch of 1.27mm and is terminated using solder. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125VAC. The RJSAE-736M is rated for a maximum current of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |