This RJ-11 female connector features 12 contacts and a 1.27mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector has a maximum voltage rating of 125VAC and a maximum current rating of 1.5A per contact. It is suitable for Cat 5 applications and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |