Sign in to ask questions about the Amphenol RJSS-5381-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJSS-5381-04 technical specifications.
| Number of Ports | 4 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | PHOSPHOR BRONZE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol RJSS-5381-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.