
Shielded, right-angle RJ45 female connector with 16 positions and 2 ports, featuring a 1.27mm pitch and gold-plated bronze contacts. This surface-mount component supports a maximum current rating of 1.5A and a maximum AC voltage of 125V, operating within a temperature range of -55°C to 85°C. Designed for Cat 5 applications, it offers lead-free and RoHS compliance.
Sign in to ask questions about the Amphenol RJSSE-5380-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJSSE-5380-02 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RJSSE |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSSE-5380-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
