
This 16-contact USB-A surface mount connector features a gold-plated bronze contact material and is designed for use in applications where a right-angle orientation is required. The connector is lead-free and has a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. It is available in a 60-piece tray packaging and has a pitch of 1.27mm.
Sign in to ask questions about the Amphenol RJSSE508102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJSSE508102 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | RJSSE |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSSE508102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
