Sign in to ask questions about the Amphenol RJSSE508104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJSSE508104 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | RJHSSE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSSE508104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.