This 3-contact power connector features a straight body orientation and a cable mount design. It has a maximum operating temperature range of -40 to 100 degrees Celsius. The connector is rated for 1000VDC and 1000VAC, with a maximum current rating of 200A. It is designed for use in power applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 200A |
| Max Voltage Rating | 1000VDC|1000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |