The RL-S35-R8 is a 3-contact cable mount power connector from Amphenol. It features a straight body orientation and a maximum operating temperature range of -40°C to 100°C. This connector has a maximum voltage rating of 1000VDC and 1000VAC, and a maximum current rating of 200A. It is designed for use in high-reliability applications and meets the requirements for general use.
Amphenol RL-S35-R8 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 200A |
| Max Voltage Rating | 1000VDC|1000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RL-S35-R8 to view detailed technical specifications.
No datasheet is available for this part.