This zinc alloy receptacle connector features a 350V voltage rating and 13A current rating, with a nickel plating for corrosion resistance. It is designed for panel, flanges, or wall mounting and has a straight orientation. The connector is rated IP67, making it waterproof and dust tight. It is available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
Amphenol RT00102SNH technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RT360™, RT |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.