
Sealed circular connector, receptacle gender, with 4 positions and 6 contacts. Features male, crimp-type contacts with a 13A current rating and 300V voltage rating, accommodating 16AWG wire. Zinc alloy shell and body construction with nickel plating, mounted via panel flanges. Rated IP67 for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
