
Sealed, 4-position circular connector with female crimp contacts. Features a straight, panel-mount receptacle with a zinc alloy shell and thermoplastic insulation. Rated for 300V and 13A, with a 16AWG wire gauge capacity. Offers IP67, waterproof, and dust-tight protection.
Amphenol RT00104SNH technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT00104SNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.