
Sealed circular connector, receptacle gender, with 12 male crimp contacts. Features nickel-plated contacts and a straight orientation. Rated for 300V and 13A, with a wire gauge of 16AWG. Constructed with a zinc alloy shell and thermoplastic insulation, offering IP67, waterproof, and dust-tight ratings. Designed for panel or flange mounting.
Amphenol RT001412PNH technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT001412PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.