
Four-position, male circular connector with straight orientation and crimp termination. Features a zinc alloy body and shell with nickel plating, rated for 23A and 350V. This shielded receptacle offers IP67, waterproof, and dust-tight protection, with a thermoplastic insulator and UL94 V-0 flammability rating. Designed for panel mounting with flanges, it is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 350V |
| RoHS | Compliant |
