Conn Circular SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 350V |
| RoHS | Compliant |