
The Eco|mate RM 16mm receptacle is a 23-position, 45A, 500V, IP67-rated connector with a ZINC ALLOY shell and nickel plating. It is a panel mount connector with a crimp termination and a straight orientation. The connector is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and does not contain any substances of very high concern. The connector is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RT00164SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 45A |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT00164SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
