
Sealed circular receptacle connector featuring 23 female crimp contacts, designed for straight, wall mount installation. This connector boasts a zinc alloy shell and body, with thermoplastic insulation, rated for 13A current and 300V voltage. It offers IP67, waterproof, and dust-tight protection, suitable for 16AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RT001823SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT001823SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.