
This 8-position circular connector features a 23A current rating and 375V voltage rating, with a ZINC ALLOY shell and nickel plating. It is rated to IP67, making it waterproof and dust tight. The connector is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |