The Amphenol RT010DCG connector features a silver finish and a straight orientation. It has an IP67 rating and a shell size of 10mm. The connector is part of the ecomate RM series and is available in quantities of 25. It is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RT010DCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Length | 21.8mm |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT010DCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.