Sign in to ask questions about the Amphenol RT016DCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RT016DCG technical specifications.
| Color | Silver |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT016DCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.