Amphenol RT06102SNH technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Insulation Material | Thermoplastic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT06102SNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.