
3-position circular connector with male, straight crimp contacts. Features a zinc alloy shell with nickel plating, rated for 13A and 300V, and offers IP67, waterproof, and dust-tight protection. Designed for panel mounting and free hanging applications, this shielded connector utilizes thermoplastic insulation and is UL94 V-0 flammability rated. Suitable for 16AWG wire, it is RoHS compliant.
Amphenol RT06123PNH technical specifications.
| Body Material | ZINC ALLOY |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Thermoplastic |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.