
Sealed circular connector with 12 male pin contacts, featuring brass contacts with gold plating and a 13A current rating. This straight, cable mount component utilizes thermoplastic insulation and a zinc alloy shell with nickel plating, offering a 300V voltage rating and operating temperature range of -40°C to 105°C. Designed for free hanging or wall mounting, it provides IP67, waterproof, and dust-tight protection, suitable for 16AWG wire.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 28.6mm |
| Insulation Material | Thermoplastic |
| Length | 31.85mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |