The RT061412PNH03SS-K is a 12-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -40 to 125°C. The connector has a maximum voltage rating of 300VDC or 300VAC and a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RT061412PNH03SS-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300VDC|300VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RT061412PNH03SS-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.