
The RT061412SNH connector features 19 female contacts and 12 positions, with a current rating of 13A and a voltage rating of 300V. It is made of thermoplastic insulation material and has a zinc alloy shell with a nickel plating. The connector is rated IP67, waterproof, and dust tight, and is RoHS compliant. It is available in a bulk packaging quantity of 50 pieces and is suitable for crimp termination. The connector is designed for use in free hanging, cable mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Insulation Material | Thermoplastic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
