
19-position, male circular connector with straight orientation and crimp termination. Features a 13A current rating, 300V voltage rating, and operates within a -40°C to 105°C temperature range. This sealed, shielded connector is constructed with a zinc alloy shell and thermoplastic insulation, offering IP67, waterproof, and dust-tight ratings. Suitable for cable mounting and panel mounting, it utilizes nickel plating for enhanced durability.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |