Amphenol RT06164SNH technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 45A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT06164SNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.