
The RT07102SNH is a 4-position receptacle connector with a zinc alloy shell and crimp termination. It features a current rating of 13A and a voltage rating of 350V. The connector is rated IP67, waterproof, and dust tight. It is RoHS compliant and available in a bulk packaging quantity of 50. The connector is suitable for use in panel, bulkhead, and front side nut applications.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |