
The Eco|mate RM 4-position 16mm zinc alloy jam nut connector features a current rating of 45A and a voltage rating of 500V. It is constructed with a zinc alloy shell and features a nickel plating. The connector is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 45A |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
