
The RT0L-14CG-S2 is a 14mm grey zinc circular connector with a cable mount orientation and straight design. It features a nickel plating and is part of the ecomate RM series. The connector is rated for IP67, waterproof, and dust tight conditions. It is available in a package quantity of 50 and has a wire/cable diameter of 12.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RT0L-14CG-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Material | Zinc |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ecomate® RM |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RT0L-14CG-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.