Plug Female with Short Shielded Backshell with Radsock® Technology High Amperage 630V Crimp
Checking distributor stock and pricing after the page loads.
Amphenol RTHP6161SNH50-PS2 technical specifications.
| Contact Gender | SKT |
| Max Current Rating | 180A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.