Conn SATA PL 15Power/14Signal POS Solder RA SMD 29 Terminal 1 Port
Amphenol SAS-M213-005-1 technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SAS-M213-005-1 to view detailed technical specifications.
No datasheet is available for this part.