Sign in to ask questions about the Amphenol SASF5110011C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SASF5110011C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 1400 |
| Series | SAS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SASF5110011C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.