The SAS Series connector features a 1.5A current rating and a female gender. It has a black color and a gold contact plating. The connector is made of bronze and meets the UL94 V-0 flammability rating. It is designed for solder termination and has a single port.
Amphenol SASF5110012C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| Series | SAS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.