Sign in to ask questions about the Amphenol SASM3100031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SASM3100031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Series | SAS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SASM3100031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.