This 22-contact male connector features a current rating of 1.5A and operates within a temperature range of -40°C to 105°C. It is constructed with copper alloy contacts plated with gold and is compliant with lead-free standards. The connector is packaged in a tray with 840 pieces per unit.
Sign in to ask questions about the Amphenol SATA00102213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SATA00102213 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Series | SATA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SATA00102213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.