Amphenol SATA01120172 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Package Quantity | 140 |
| Pitch | 1.27mm |
| Series | SATA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SATA01120172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.