Sign in to ask questions about the Amphenol SATA10101151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SATA10101151 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | SATA |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SATA10101151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.