This 5-pin female circular connector features a green color, operates between -55°C and 125°C, and is designed for panel, flanges, or wall mounting. It has a copper alloy contact material and a silver finish on the mating contact. The connector is made of aluminum with a cadmium shell finish and is unshielded. It is available in bulk packaging and is part of the MS Modified series.
Amphenol SC00P-14S-5P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.