
This Amphenol SC00P-16-10P connector features a copper alloy contact material with silver plating, and is designed for wall mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector measures 45.23mm in length and 32.53mm in depth, with a straight orientation. It is available in bulk packaging and has a termination of solder.
Amphenol SC00P-16-10P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.53mm |
| Gender | Female |
| Length | 45.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.