Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Amphenol SC00P-18-10P technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.