This wall mount connector features 7 copper alloy contacts with silver plating and cadmium plating on the back. It has a straight orientation and is available in bulk packaging. The connector is designed to operate within a temperature range of -55°C to 125°C and can be solder terminated. It does not feature radiation hardening or strain relief.
Amphenol SC00P-24-10P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Length | 46.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.