This female connector features copper alloy contacts with silver plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a straight orientation and is terminated with solder. The connector is not RoHS compliant and does not have strain relief.
Amphenol SC00P-32-1P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Female |
| Length | 46.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SC00P-32-1P to view detailed technical specifications.
No datasheet is available for this part.