The SC01P-14S-6P connector is a 6-position cable mount connector from Amphenol. It features a green color, silver mating contact finish, and copper alloy contacts with silver plating. The connector operates within a temperature range of -55°C to 125°C and is available in a bulk packaging configuration. It has a straight orientation and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol SC01P-14S-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SC01P-14S-6P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SC01P-14S-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.