Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol SC01P-28-12P technical specifications.
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.