This 7-position box mount connector features silver-plated contacts and a maximum operating temperature range of -55°C to 125°C. It is available in a bulk packaging configuration. The connector is part of the MS Modified series and has a solder termination. It is designed for panel and flange mounting.
Sign in to ask questions about the Amphenol SC02P-16S-1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SC02P-16S-1P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SC02P-16S-1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.