
This 6-contact cable mount connector features a copper alloy contact material with silver plating, suitable for operating temperatures between -55°C and 125°C. It has a straight orientation and is terminated with solder. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol SC06P-14S-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SC06P-14S-6P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 36.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SC06P-14S-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.