This 3-contact male circular connector features silver plating and operates over a temperature range of -55°C to 125°C. It is designed for free hanging or cable mounting and is available in bulk packaging. The connector is part of the MS Modified series and is not radiation hardened.
Amphenol SC06P-16-10P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.