The SC06P-16-12P connector features a silver-plated male contact with a straight orientation and free hanging, cable mount design. It operates within a temperature range of -55°C to 125°C. This connector is not RoHS compliant and is part of the MS Modified series. It is available in a bulk packaging quantity of one.
Sign in to ask questions about the Amphenol SC06P-16-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SC06P-16-12P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SC06P-16-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.